XCH 1N4728A
| Manufacturer |
XCH
Asian Brands |
| Mfr. Part # | 1N4728A |
| LCSC Part # | C7441074 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.3V 1W DO-41 |
| Description | Zener Diode 3.3V 1W Through Hole DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | XCH | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,410
3,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0457 $ 0.0412 | $ 0.41 |
100+ | $ 0.0363 $ 0.0327 | $ 3.27 |
300+ | $ 0.0317 $ 0.0286 | $ 8.58 |
3,000+ | $ 0.0272 $ 0.0245 | $ 73.50 |
6,000+ | $ 0.0244 $ 0.0220 | $ 132.00 |
9,000+ | $ 0.023 $ 0.0207 | $ 186.30 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$