Broadcom ACPL-P480-500E
| Manufacturer | |
| Mfr. Part # | ACPL-P480-500E |
| LCSC Part # | C74380 |
| Package | SOP-6-6.8mm |
| Customer # | |
| Key Attributes | High-speed optocouplers for IPM applications |
| Description | 25mA 5V 1.5V 4.5V~20V DC SOP-6-6.8mm Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SOP-6-6.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,280 
5,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9221 | $ 0.92 |
10+ | $ 0.7529 | $ 7.53 |
30+ | $ 0.6675 | $ 20.03 |
100+ | $ 0.5837 | $ 58.37 |
500+ | $ 0.4413 | $ 220.65 |
1,000+ | $ 0.416 | $ 416.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$