DreamLNK DL-T021-2.4G
| Manufacturer | DreamLNKAsian Brands |
| MPN | DL-T021-2.4G |
| LCSC Part # | C7437615 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.4G spring antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | DreamLNK | |
| Packaging | - | |
| VSWR | 1.5 | |
| Antenna Type | Spring antenna | |
| Peak Gain | 3dBi | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 20.5mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.176 | $ 0.88 |
| 50+ | $ 0.138 | $ 6.90 |
| 150+ | $ 0.1217 | $ 18.26 |
| 1,000+ | $ 0.1014 | $ 101.40 |
| 2,000+ | $ 0.0924 | $ 184.80 |
| 5,000+ | $ 0.0869 | $ 434.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | DreamLNK | |
| Packaging | - | |
| VSWR | 1.5 | |
| Antenna Type | Spring antenna | |
| Peak Gain | 3dBi | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 20.5mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



