ZE EE8.3-25MH*0.13*95TS
| Manufacturer | ZEAsian Brands |
| MPN | EE8.3-25MH*0.13*95TS |
| LCSC Part # | C7437509 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CMC 25mH 2LN TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 25mH | |
| DC Resistance(DCR) | 5Ω | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 25mH | |
| DC Resistance(DCR) | 5Ω | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
In-Stock: 890
890 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2156$ 0.1617 | $ 0.81 |
| 50+ | $ 0.169$ 0.1268 | $ 6.34 |
| 150+ | $ 0.149$ 0.1118 | $ 16.77 |
| 1,500+ | $ 0.1241$ 0.0931 | $ 139.65 |
| 3,000+ | $ 0.113$ 0.0848 | $ 254.40 |
| 4,500+ | $ 0.1064$ 0.0798 | $ 359.10 |
Standard Packaging1500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 25mH | |
| DC Resistance(DCR) | 5Ω | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 25mH | |
| DC Resistance(DCR) | 5Ω | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



