Wuxi I-core Elec AiP1640VB28.TB
| Manufacturer |
Wuxi I-core Elec
Asian Brands |
| Mfr. Part # | AiP1640VB28.TB |
| LCSC Part # | C7437291 |
| Package | SSOP-28 |
| Customer # | |
| Key Attributes | Special circuit for 2-wire serial port common cathode 8-segment 16-bit LED driving control |
| Description | 3V~5.5V 1MHz 2-Wire Serial Interface 20mA 80mA SSOP-28 Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SSOP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
140 
140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3038 | $ 1.52 |
50+ | $ 0.2336 | $ 11.68 |
150+ | $ 0.2035 | $ 30.53 |
500+ | $ 0.166 | $ 83.00 |
2,500+ | $ 0.1493 | $ 373.25 |
5,000+ | $ 0.1393 | $ 696.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$