BOURNS SMAJ9.0CA
| Manufacturer | |
| Mfr. Part # | SMAJ9.0CA |
| LCSC Part # | C7437263 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 9VWM 15.4VC SMA(DO-214AC) |
| Description | 26A@10/1000us 15.4V 400W@1ms 11.1V Bidirectional 9V SMA(DO-214AC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
34 
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7992 | $ 0.80 |
10+ | $ 0.6518 | $ 6.52 |
30+ | $ 0.5773 | $ 17.32 |
100+ | $ 0.5044 | $ 50.44 |
500+ | $ 0.4594 | $ 229.70 |
1,000+ | $ 0.4377 | $ 437.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$