LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
DORABO DBT40S-7.62-2P-BK-P product image
  • DBT40S-7.62-2P-BK-P thumbnail 1
  • DBT40S-7.62-2P-BK-P thumbnail 2
  • DBT40S-7.62-2P-BK-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DBT40S-7.62-2P-BK-PRoHS

Manufacturer
DORABOAsian Brands
MPN
DBT40S-7.62-2P-BK-P
LCSC Part #
C7436885
Packaging
P=7.62mm
Customer #
Key Attributes
TERM BLK BARRIER 2CIRCUIT 7.62mm
Datasheetpdf iconDORABO DBT40S-7.62-2P-BK-P
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3279$ 0.2919$ 1.46
50+$ 0.2575$ 0.2292$ 11.46
200+$ 0.2273$ 0.2023$ 40.46
400+$ 0.1897$ 0.1689$ 67.56
2,400+$ 0.1729$ 0.1539$ 369.36
5,000+$ 0.1628$ 0.1449$ 724.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerDORABO
PackagingP=7.62mm
Number of Positions or Pins1x2P
Number of Pins2P
Pin LocationSide Mount
Barrier Type2-Side
Wire Gauge - mm2-
Number of Rows1
Pitch7.62mm
Number of PINs Per Row2
Operating Temperature-40℃~+105℃
Current Rating20A
Voltage Rating (Max)300V
ColorBlack
Screw Specification-
Wire Gauge - AWG-
Mounting Type-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.