LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DBT40C-7.62-7P-BK-P product image
  • DBT40C-7.62-7P-BK-P thumbnail 1
  • DBT40C-7.62-7P-BK-P thumbnail 2
  • DBT40C-7.62-7P-BK-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DBT40C-7.62-7P-BK-PRoHS

Manufacturer
DORABOAsian Brands
MPN
DBT40C-7.62-7P-BK-P
LCSC Part #
C7436881
Packaging
P=7.62mm
Customer #
Key Attributes
TERM BLK BARRIER 7CIRCUIT 7.62mm
Datasheetpdf iconDORABO DBT40C-7.62-7P-BK-P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0437$ 1.04
10+$ 0.863$ 8.63
30+$ 0.7636$ 22.91
110+$ 0.6513$ 71.64
550+$ 0.6025$ 331.38
990+$ 0.5797$ 573.90
Standard Packaging110/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerDORABO
PackagingP=7.62mm
Number of Positions or Pins1x7P
Number of Pins7P
Pin LocationSide Mount
Barrier Type2-Side
Wire Gauge - mm2-
Number of Rows1
Pitch7.62mm
Number of PINs Per Row7
Operating Temperature-40℃~+105℃
Current Rating15A
Voltage Rating (Max)300V
ColorBlack
Screw Specification-
Wire Gauge - AWG-
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging110
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.