LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DB2EKCM-5.08-22P-GN-S product image
Images for reference only

DORABO DB2EKCM-5.08-22P-GN-SRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2EKCM-5.08-22P-GN-S
LCSC Part #
C7436039
Packaging
P=5.08mm
Customer #
Key Attributes
22POS 5.08mm
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9434$ 3.94
10+$ 3.3703$ 33.70
30+$ 3.03$ 90.90
90+$ 2.6865$ 241.79
510+$ 2.5285$ 1289.54
990+$ 2.4569$ 2432.33
Standard Packaging30/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x22P
Number of Pins22P
Operating Temperature-40℃~+105℃
Number of PINs Per Row22
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2.5)
Voltage Rating630V
Pitch5.08mm
Connector TypeMale Plug
ColorGreen
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.