LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GXCAS GX175U product image
  • GX175U thumbnail 1
  • GX175U thumbnail 2
  • GX175U thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GXCAS GX175URoHS

Manufacturer
GXCASAsian Brands
MPN
GX175U
LCSC Part #
C7435607
Packaging
MSOP8
Customer #
Key Attributes
SENSOR TEMP -55℃~+125℃ MSOP8
Datasheetpdf iconGXCAS GX175U
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.411$ 0.41
10+$ 0.3221$ 3.22
30+$ 0.284$ 8.52
100+$ 0.238$ 23.80
500+$ 0.2174$ 108.70
1,000+$ 0.2047$ 204.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerGXCAS
PackagingMSOP8
Detection Temperature Range-55℃~+125℃
Voltage - Supply1.6V~5.5V
Operating Temperature-
InterfaceSMBus;I2C
Tolerance±0.5℃
Standby Current1uA
Temperature Conversion Time220ms
Temperature Resolution12bit
FeaturesTemperature threshold monitoring;Low-power standby;Configurable temperature output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The GX175 is a high-accuracy, low-power, NTC / PTC thermistor replacement digital temperature sensor for temperature measurement in communications, computer, consumer, environmental, industrial, and instrumentation applications. The GX175 provides ≤±0.5℃ temperature accuracy over the normal operating range of -40℃ to +125℃ with good temperature linearity. The rated operating voltage range of the GX175 is 1.6V~5.5V, and the quiescent current in actual temperature conversion is less than 45μA. The on-chip analog-to-digital converter (ADC) provides a temperature resolution of 0.0625℃. The GX175 is available in an LM75-compatible 8-Pin MSOP / SOP package that supports SMBus and I²C interfaces. Up to 27 GX175 device addresses can be mounted on one bus. The GX175 provides SMBus Alert function.

Features

AI Translation
  • Operating temperature range: -55°C~+125°C
  • Temperature accuracy: ±0.5°C
  • Supply voltage range: 1.6V~5.5V
  • Low quiescent current:
    • Temperature conversion: 45μA
    • Shutdown mode: 0.5μA
  • Resolution: 9~12 bits (user defined)
  • Digital output:
    • SMBus, I²C interface compatibility

Applications

AI Translation
  • Power-supply temperature monitoring
  • Computer peripheral thermal protection
  • Laptop computers
  • Cell phones
  • Battery management
  • Office machines
  • Thermostat controls
  • Electro mechanical device temperature