hanxia HX SW-200D 053
| Manufacturer | hanxiaAsian Brands |
| MPN | HX SW-200D 053 |
| LCSC Part # | C7435565 |
| Packaging | DIP |
| Customer # | |
| Key Attributes | DIP Vibration Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | hanxia | |
| Packaging | DIP | |
| Operating Temperature | +40℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 280
280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1558 | $ 0.78 |
| 50+ | $ 0.1224 | $ 6.12 |
| 150+ | $ 0.108 | $ 16.20 |
| 500+ | $ 0.0901 | $ 45.05 |
| 2,000+ | $ 0.0822 | $ 164.40 |
| 5,000+ | $ 0.0774 | $ 387.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | hanxia | |
| Packaging | DIP | |
| Operating Temperature | +40℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



