LITEON H11L1S-TA1-L
| Manufacturer | LITEONAsian Brands |
| MPN | H11L1S-TA1-L |
| LCSC Part # | C7435535 |
| Packaging | SOP-6 |
| Customer # | |
| Key Attributes | 6-Pin Schmitt trigger Output Photocoupler with Ultra Low Power |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | LITEON | |
| Packaging | SOP-6 | |
| Power Dissipation | 250mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 500ns | |
| High Level Delay Time | 500ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.4V | |
| Voltage - Supply | 3V~16V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low IDD current: 1.3 mA/channel maximum
- High data rate, 2MHz typical (NRZ)
- Free from latch up and oscillation throughout voltage and temperature ranges.
- Microprocessor compatible drive
- Logic compatible output sinks 16mA at 0.4V maximum
- Guaranteed on/off threshold hysteresis
- Wide operating range
- Guaranteed performance over temperature -40°C ~ +100°C.
- 10 kV / μs minimum common mode transient immunity (CMTI) at VCM = 1000 V.
- MSL Level 1
- Safety approval:
- UL 1577 recognized with 5000 VRMS for 1 minute
- VDE DIN EN60747-5-5, VIORM = 630 V peak
Applications
AI Translation
- Logic to logic isolator
- Programmable current level sensor
- Line receiver—eliminate noise and transient problems
- A.C. to TTL conversion—square wave shaping
- Digital programming of power supplies
- Interfaces computers with peripherals
In-Stock: 1,905
1,905 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4755 | $ 0.48 |
| 10+ | $ 0.368 | $ 3.68 |
| 30+ | $ 0.3224 | $ 9.67 |
| 100+ | $ 0.2654 | $ 26.54 |
| 500+ | $ 0.2394 | $ 119.70 |
| 1,000+ | $ 0.2247 | $ 224.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



