SM Switch SMG-2A3-01
| Manufacturer | SM SwitchAsian Brands |
| MPN | SMG-2A3-01 |
| LCSC Part # | C7435493 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE 160gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 4.2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Oval Button | |
| With Lamp | No | |
| Length | 4.2mm | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0728$ 0.0656 | $ 0.66 |
| 100+ | $ 0.0576$ 0.0519 | $ 5.19 |
| 300+ | $ 0.05$ 0.0450 | $ 13.50 |
| 3,000+ | $ 0.0442$ 0.0398 | $ 119.40 |
| 6,000+ | $ 0.0397$ 0.0358 | $ 214.80 |
| 9,000+ | $ 0.0374$ 0.0337 | $ 303.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 4.2mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Oval Button | |
| With Lamp | No | |
| Length | 4.2mm | |
| Height | 2.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



