XCH SS310LB
| Manufacturer | XCHAsian Brands |
| MPN | SS310LB |
| LCSC Part # | C7435448 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 650mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a surface-mount Schottky barrier diode utilizing metal-silicon junction technology and majority carrier conduction. It features a maximum reverse voltage of 100V and a maximum forward current of 3.0A. With low power dissipation, high efficiency, and high surge current capability, it is suitable for low-voltage, high-frequency applications.
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power consumption, high efficiency
- High forward surge current capability
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling applications
- Polarity protection applications
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.074$ 0.0511 | $ 0.51 |
| 100+ | $ 0.0589$ 0.0407 | $ 4.07 |
| 300+ | $ 0.0514$ 0.0355 | $ 10.65 |
| 3,000+ | $ 0.0458$ 0.0316 | $ 94.80 |
| 6,000+ | $ 0.0413$ 0.0285 | $ 171.00 |
| 9,000+ | $ 0.039$ 0.0270 | $ 243.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 650mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a surface-mount Schottky barrier diode utilizing metal-silicon junction technology and majority carrier conduction. It features a maximum reverse voltage of 100V and a maximum forward current of 3.0A. With low power dissipation, high efficiency, and high surge current capability, it is suitable for low-voltage, high-frequency applications.
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount application
- Low power consumption, high efficiency
- High forward surge current capability
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling applications
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



