UTC UT30N06G
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | UT30N06G |
| LCSC Part # | C7435180 |
| Package | PDNFN5x6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 30A PDNFN5x6 |
| Description | 60V 1 N-channel PDNFN5x6 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Package | PDNFN5x6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,800
3,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.206 | $ 1.03 |
50+ | $ 0.1781 | $ 8.91 |
150+ | $ 0.1661 | $ 24.92 |
500+ | $ 0.1512 | $ 75.60 |
2,500+ | $ 0.1446 | $ 361.50 |
4,000+ | $ 0.1406 | $ 562.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$