SUPSiC GAQW212G2EH
| Manufacturer | SUPSiCAsian Brands |
| MPN | GAQW212G2EH |
| LCSC Part # | C7435159 |
| Packaging | SMD8 |
| Customer # | |
| Key Attributes | SSR RELAY 2A 60V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD8 | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 1.5ms | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 68mΩ | |
| Turn-off time | 50us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 30mA | |
| Input type | AC,DC | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 650W | |
| load current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Telecom/datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
In-Stock: 2,093
2,093 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2087 | $ 1.21 |
| 10+ | $ 1.0164 | $ 10.16 |
| 30+ | $ 0.9098 | $ 27.29 |
| 100+ | $ 0.7902 | $ 79.02 |
| 500+ | $ 0.6577 | $ 328.85 |
| 1,000+ | $ 0.6335 | $ 633.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD8 | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Turn-on time | 1.5ms | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 68mΩ | |
| Turn-off time | 50us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 30mA | |
| Input type | AC,DC | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 650W | |
| load current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Telecom/datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



