LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXDN602SIA product image
  • IXDN602SIA thumbnail 1
  • IXDN602SIA thumbnail 2
  • IXDN602SIA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse/IXYS IXDN602SIARoHS

Manufacturer
MPN
IXDN602SIA
LCSC Part #
C74351
Packaging
SOIC-8
Customer #
Key Attributes
IXDF602/IXDI602/IXDN602 Dual High-Speed Gate Drivers
Datasheetpdf iconLittelfuse/IXYS IXDN602SIA
In-Stock: 643
643 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6407$ 1.64
10+$ 1.3575$ 13.58
30+$ 1.2022$ 36.07
100+$ 1.0258$ 102.58
500+$ 0.9482$ 474.10
1,000+$ 0.9126$ 912.60
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerLittelfuse/IXYS
PackagingSOIC-8
Input Logic Level - Low800mV
Low Level Delay Time35ns
High Level Delay Time38ns
Quiescent Current1uA
Input Logic Level - High3V
Voltage - Supply4.5V~35V
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output Low(IOL)2A
Rise Time7.5ns
Fall Time6.5ns
Features-;Interleaved conduction protection
Current - Output High(IOH)2A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The dual high-speed gate drivers are especially well suited for driving the latest MOSFETs and IGBTs. Each of the two outputs can source and sink 2A of peak current while producing voltage rise and fall times of less than 10ns. The input of each driver is CMOS compatible, and is virtually immune to latch up. Proprietary circuitry eliminates cross conduction and current “shoot-through.” Low propagation delay and fast, matched rise and fall times make the family ideal for high-frequency and high-power applications.

Features

AI Translation
  • 2A Peak Source/Sink Drive Current
  • Wide Operating Voltage Range: 4.5V to 35V
  • -40°C to +125°C Extended Operating Temperature Range
  • Logic Input Withstands Negative Swing of up to 5V
  • Outputs May be Connected in Parallel for Higher Drive Current
  • Matched Rise and Fall Times
  • Low Propagation Delay Time
  • Low 10μA Supply Current
  • Low Output Impedance

Applications

AI Translation
  • Efficient Power MOSFET and IGBT Switching
  • Switch Mode Power Supplies
  • Motor Controls
  • DC to DC Converters
  • Class-D Switching Amplifiers
  • Pulse Transformer Driver