SUPSiC GC3M0021120D
| Manufacturer |
SUPSiC
Asian Brands |
| Mfr. Part # | GC3M0021120D |
| LCSC Part # | C7435040 |
| Package | TO247-3 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 81A TO247-3 |
| Description | N-Channel 1.2kV 81A 469W Through Hole TO247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Package | TO247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
34
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.111 | $ 19.11 |
10+ | $ 18.1709 | $ 181.71 |
30+ | $ 16.5404 | $ 496.21 |
90+ | $ 15.1183 | $ 1360.65 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$