SUPSiC GC3M0016120D
| Manufacturer | SUPSiCAsian Brands |
| MPN | GC3M0016120D |
| LCSC Part # | C7435039 |
| Packaging | TO247-3 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 115A TO247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SUPSiC | |
| Packaging | TO247-3 | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 230pF | |
| Current - Continuous Drain(Id) | 115A | |
| Operating Temperature - | -40℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 556W | |
| RDS(on) | 16mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.085nF | |
| Gate Charge(Qg) | 207nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 106
106 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.7187$ 15.5925 | $ 15.59 |
| 10+ | $ 16.2961$ 14.3406 | $ 143.41 |
| 30+ | $ 14.9879$ 13.1894 | $ 395.68 |
| 90+ | $ 13.8447$ 12.1834 | $ 1096.51 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



