HTC LM1084RS-3.3
| Manufacturer | |
| Mfr. Part # | LM1084RS-3.3 |
| LCSC Part # | C7434827 |
| Package | TO-252-3L |
| Customer # | |
| Key Attributes | 5.0A LDO Voltage Regulator |
| Description | 3.3V Positive Fixed TO-252-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Package | TO-252-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
727
727
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5241 | $ 0.52 |
10+ | $ 0.4064 | $ 4.06 |
30+ | $ 0.3564 | $ 10.69 |
100+ | $ 0.2935 | $ 29.35 |
500+ | $ 0.2661 | $ 133.05 |
1,000+ | $ 0.2483 | $ 248.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$