BOURNS CD-MBL106S
| Manufacturer | |
| MPN | CD-MBL106S |
| LCSC Part # | C7434818 |
| Packaging | SMD-4P,5.8x5.3mm |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 1A SMD-4P,5.8x5.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,5.8x5.3mm | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The portable communications, computing, and video equipment market is challenging the semiconductor industry to develop ever-smaller electronic components. Bourns offers bridge rectifier diodes in a compact 0.23° × 0.20° chip package for rectification applications, saving PCB space and significantly smaller than standard components. The bridge rectifier diode delivers 1A forward current with a repetitive peak reverse voltage range of 200V to 1000V.
Features
- RoHS compliant
- Low power consumption, high efficiency
- High current capability
- Low-profile package
Applications
- AC-powered products
- Computer monitors
- Set-top boxes
- Cable modems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1914 | $ 0.96 |
| 50+ | $ 0.1873 | $ 9.37 |
| 150+ | $ 0.1845 | $ 27.68 |
| 500+ | $ 0.1817 | $ 90.85 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BOURNS | |
| Packaging | SMD-4P,5.8x5.3mm | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 600V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The portable communications, computing, and video equipment market is challenging the semiconductor industry to develop ever-smaller electronic components. Bourns offers bridge rectifier diodes in a compact 0.23° × 0.20° chip package for rectification applications, saving PCB space and significantly smaller than standard components. The bridge rectifier diode delivers 1A forward current with a repetitive peak reverse voltage range of 200V to 1000V.
Features
- RoHS compliant
- Low power consumption, high efficiency
- High current capability
- Low-profile package
Applications
- AC-powered products
- Computer monitors
- Set-top boxes
- Cable modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



