GREENCONN CSFB203-1002A009R1AC
| Manufacturer |
GREENCONN
Asian Brands |
| Mfr. Part # | CSFB203-1002A009R1AC |
| LCSC Part # | C7434706 |
| Package | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 20POS DUAL ROW TH R/A |
| Description | 2mm 2.54mm 2 500V 20P -40℃~+105℃ 2x10P Side 4.8mm 3A Square Hole Right Angle Through Hole,Right Angle,P=2mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | GREENCONN | |
| Package | Through Hole,Right Angle,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 29 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
55 
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7106 | $ 0.71 |
10+ | $ 0.5749 | $ 5.75 |
29+ | $ 0.5085 | $ 14.75 |
87+ | $ 0.4421 | $ 38.46 |
493+ | $ 0.4014 | $ 197.89 |
986+ | $ 0.3802 | $ 374.88 |
Standard Packaging 29/Full
Tube | ||
Better price for more quantity?
$