Dongguan Mentech Optical & Magnetic CC2012A-900
| Manufacturer | Dongguan Mentech Optical & MagneticAsian Brands |
| MPN | CC2012A-900 |
| LCSC Part # | C7434401 |
| Packaging | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | FIXED IND 350mA 0.35Ω SMD-4P,1.2x2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Packaging | SMD-4P,2x1.2mm | |
| Current Rating | 350mA | |
| DC Resistance(DCR) | 350mΩ | |
| Type | Wire-wound chip inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0971$ 0.0777 | $ 1.55 |
| 200+ | $ 0.0751$ 0.0601 | $ 12.02 |
| 600+ | $ 0.0641$ 0.0513 | $ 30.78 |
| 2,000+ | $ 0.0558$ 0.0447 | $ 89.40 |
| 10,000+ | $ 0.0492$ 0.0394 | $ 394.00 |
| 20,000+ | $ 0.0459$ 0.0368 | $ 736.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Packaging | SMD-4P,2x1.2mm | |
| Current Rating | 350mA | |
| DC Resistance(DCR) | 350mΩ | |
| Type | Wire-wound chip inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



