MSKSEMI NE556DR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | NE556DR-MS |
| LCSC Part # | C7434190 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Dual-channel general-purpose time-base circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| Supply Current | 5mA | |
| Features | Reset function | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 200mA | |
| Timer Number | 2 | |
| Voltage - Supply | 4.5V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NE556DR-MS integrates two 556 general-purpose timer circuits. These two timer circuits share a common power supply (VCC) and ground (GND), while all other circuitry and pins are independent of each other. Each general-purpose timer circuit consists of six functional blocks: a threshold comparator, a trigger comparator, an RS flip-flop, a reset input, a discharge stage, and a trigger input. Each timer circuit can achieve precise timing or generate oscillating waveforms through externally connected resistors and capacitors.
Features
- Dual independent general-purpose timer circuits
- High output current up to 200mA
- Timing range from microseconds to hours
- Excellent temperature stability
- Astable and monostable operating modes
Applications
- Precision timing
- Pulse generator
- Audio pulse generator
- Industrial control
- Pulse shaping
- Pulse width modulation
- Pulse phase modulation
- Delay generator
- Frequency divider
- Traffic light control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0951 | $ 0.48 |
| 50+ | $ 0.0756 | $ 3.78 |
| 150+ | $ 0.0659 | $ 9.89 |
| 500+ | $ 0.0586 | $ 29.30 |
| 2,500+ | $ 0.0466 | $ 116.50 |
| 5,000+ | $ 0.0437 | $ 218.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-14 | |
| Supply Current | 5mA | |
| Features | Reset function | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 200mA | |
| Timer Number | 2 | |
| Voltage - Supply | 4.5V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NE556DR-MS integrates two 556 general-purpose timer circuits. These two timer circuits share a common power supply (VCC) and ground (GND), while all other circuitry and pins are independent of each other. Each general-purpose timer circuit consists of six functional blocks: a threshold comparator, a trigger comparator, an RS flip-flop, a reset input, a discharge stage, and a trigger input. Each timer circuit can achieve precise timing or generate oscillating waveforms through externally connected resistors and capacitors.
Features
- Dual independent general-purpose timer circuits
- High output current up to 200mA
- Timing range from microseconds to hours
- Excellent temperature stability
- Astable and monostable operating modes
Applications
- Precision timing
- Pulse generator
- Audio pulse generator
- Industrial control
- Pulse shaping
- Pulse width modulation
- Pulse phase modulation
- Delay generator
- Frequency divider
- Traffic light control
C7434190 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



