MSKSEMI NE555DR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | NE555DR-MS |
| LCSC Part # | C7434189 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | NE555 High-precision Timing Pulse Bipolar Integrated Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Supply Current | 1.5mA | |
| Features | Adjustable duty cycle oscillation;Reset function | |
| Operating Temperature | -20℃~+70℃ | |
| Output Current | 200mA | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NE555 is a bipolar IC capable of generating high-precision timing pulses. It consists of four internal circuit blocks: a threshold comparator, a trigger comparator, an RS flip-flop, and an output stage. With a minimal number of external passive components, it can be configured into timing trigger circuits, PWM circuits, audio oscillators, and more. Widely used in toys, traffic signaling, automation control, and other applications.
Features
- Excellent timing accuracy
- High output drive capability
- Good temperature stability
- Maximum operating frequency up to 500KHz and above
- TTL-compatible
- Timing range from microseconds to hours (precisely controlled via external RC components)
Applications
- Audio pulse generator, frequency divider
- Device timing, traffic light control, access control
- Pulse width modulation, pulse phase modulation
- Industrial control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0513 | $ 0.51 |
| 100+ | $ 0.0404 | $ 4.04 |
| 300+ | $ 0.035 | $ 10.50 |
| 2,500+ | $ 0.0309 | $ 77.25 |
| 5,000+ | $ 0.0276 | $ 138.00 |
| 10,000+ | $ 0.026 | $ 260.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Supply Current | 1.5mA | |
| Features | Adjustable duty cycle oscillation;Reset function | |
| Operating Temperature | -20℃~+70℃ | |
| Output Current | 200mA | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NE555 is a bipolar IC capable of generating high-precision timing pulses. It consists of four internal circuit blocks: a threshold comparator, a trigger comparator, an RS flip-flop, and an output stage. With a minimal number of external passive components, it can be configured into timing trigger circuits, PWM circuits, audio oscillators, and more. Widely used in toys, traffic signaling, automation control, and other applications.
Features
- Excellent timing accuracy
- High output drive capability
- Good temperature stability
- Maximum operating frequency up to 500KHz and above
- TTL-compatible
- Timing range from microseconds to hours (precisely controlled via external RC components)
Applications
- Audio pulse generator, frequency divider
- Device timing, traffic light control, access control
- Pulse width modulation, pulse phase modulation
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



