LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SN74LVC1G04DCKR-MS product image
  • SN74LVC1G04DCKR-MS thumbnail 1
  • SN74LVC1G04DCKR-MS thumbnail 2
  • SN74LVC1G04DCKR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SN74LVC1G04DCKR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SN74LVC1G04DCKR-MS
LCSC Part #
C7434172
Packaging
SC70-5
Customer #
Key Attributes
NOT gate integrated circuit
Datasheetpdf iconMSKSEMI SN74LVC1G04DCKR-MS
In-Stock: 3,030
3,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0561$ 0.56
100+$ 0.0448$ 4.48
300+$ 0.0391$ 11.73
3,000+$ 0.0349$ 104.70
6,000+$ 0.0315$ 189.00
9,000+$ 0.0298$ 268.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMSKSEMI
PackagingSC70-5
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay10ns@5V,15pF
Output Logic Level - Low350mV
FeaturesPower shutdown protection
Operating Temperature-
Input Logic Level - High1.7V
Input Logic Level - Low700mV
Number of Circuits1
Output Logic Level - High4V
Quiescent Current(Iq)10uA
Number of Channels1
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC1G04 is a single inverter gate IC that implements the logic function Y = ¬A. Designed with advanced CMOS process technology, it features low power consumption and high output drive capability, operating over a VCC supply voltage range of 1.65V to 5.5V. Available in multiple compact package options, the SN74LVC1G04 is well-suited for high-precision instruments, miniaturized low-power handheld devices, and AI applications.

Features

AI Translation
  • Low input current: typical 0.1uA
  • Wide operating voltage range: 1.65V to 5.5V
  • Low quiescent current: typical 0.1uA
  • Package: DBV/DCK/DRL/YZP/DRY/DSF/DPW
  • High output drive: VCC = 4.5V, greater than 32mA

Applications

AI Translation
  • Portable audio interfaces
  • Blu-ray players and home theater systems
  • Digital TV
  • Solid-state drives
  • Wireless headphones, smartwatches, etc.
  • Smart wearable devices