LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RF-star RF-TI1352B1 product image
  • RF-TI1352B1 thumbnail 1
  • RF-TI1352B1 thumbnail 2
  • RF-TI1352B1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RF-star RF-TI1352B1RoHS

Manufacturer
RF-starAsian Brands
MPN
RF-TI1352B1
LCSC Part #
C7434162
Packaging
SMD
Customer #
Key Attributes
Low-power SubG + 2.4G dual-band multi-protocol module
Datasheetpdf iconRF-star RF-TI1352B1
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.8167$ 7.82
10+$ 6.5028$ 65.03
50+$ 5.7001$ 285.01
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards
ManufacturerRF-star
PackagingSMD
Features-
Output Power14dBm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

RF-TI1352B1 is a compact, Sub-G+2.4G dual-band multi-protocol SMT wireless module with an IPEX Gen 1 antenna connector. It supports Sub-GHz and 2.4GHz multi-protocol operation, including Thread, Zigbee, BLE 5.0, and TI 15.4-Stack (Sub-G). The module uses a genuine imported CC1352R for compatibility assurance, an industrial-grade high-precision 48MHz crystal oscillator, and RF components selected to industrial-grade standards.

Features

AI Translation
  • Ultra-compact form factor, only 26.5×16.8mm
  • Supports worldwide license-free ISM Sub-G (868M/915M) + 2.4G bands
  • Supports Sub-GHz and 2.4GHz multi-protocol, including Thread, ZigBee, BLE5.0, and TI 15.4-Stack (Sub-G)
  • Multiple interface support: 8-channel 12-bit ADC, 2× UART, 2× SPI, 2× DAC with internal reference, I2C, I2S
  • All 28 GPIOs exposed, meeting diverse application requirements
  • Powerful ARM M4F core with SRAM 80KB + RAM 8KB, Flash 352KB + ROM 256KB for complex applications
  • Ultra-low power consumption, standby current below 1μA (RTC active, 80KB RAM and CPU in standby)
  • Supports 1.8~3.8V supply voltage; optimal performance guaranteed above 3.3V
  • Industrial-grade design, supports continuous operation from -40~+85°C
  • Onboard IPEX Gen-1 antenna connector for external antenna

Applications

AI Translation
  • Wearable devices
  • Security systems
  • Positioning systems
  • Wireless remote control
  • Wireless game controllers
  • Healthcare products
  • Automotive
  • Smart home
  • Industrial sensors
  • Smart grid
  • Remote automatic meter reading