LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIT SIT1043QTK product image
  • SIT1043QTK thumbnail 1
  • SIT1043QTK thumbnail 2
  • SIT1043QTK thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SIT SIT1043QTKRoHS

Manufacturer
SITAsian Brands
MPN
SIT1043QTK
LCSC Part #
C7433975
Packaging
DFN4.5x3-14
Customer #
Key Attributes
Low-power CAN FD bus transceiver with wake-up and fault protection
Datasheetpdf iconSIT SIT1043QTK
In-Stock: 3,239
3,239 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7596$ 0.76
10+$ 0.6328$ 6.33
30+$ 0.5693$ 17.08
100+$ 0.5059$ 50.59
500+$ 0.4685$ 234.25
1,000+$ 0.449$ 449.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerSIT
PackagingDFN4.5x3-14
Voltage - Supply4.5V~5.5V
TypeCAN FD Transceiver
number of channels1
Data Rate5Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;Local wake-up;Enable;Silent mode;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;TXD dominant timeout
Supply Current65mA
Quiescent Supply Current4uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SIT1043Q is an interface IC designed for use between a CAN protocol controller and the physical bus, supporting flexible data rates up to 5Mbps with differential signal transmission capability between the bus and the CAN protocol controller. The SIT1043Q bus port withstand voltage reaches -58V to +58V, and the receiver common-mode input voltage ranges from -30V to +30V, making it suitable for 12V or 24V application systems. The SIT1043Q operates with multiple power supplies and features various system protection and diagnostic functions to enhance device and CAN bus stability. In addition, the SIT1043Q offers five operating modes: Normal mode, Silent mode, Standby mode, Sleep-wait mode, and Sleep mode. In low-power modes, both local wake-up and remote wake-up are supported, and the provided low-power mode management can significantly reduce power consumption in CAN bus application systems.

Features

AI Translation
  • Compatible with ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 standards
  • AEC-Q100 qualified
  • Low-power sleep mode and standby mode
  • Remote wake-up and local wake-up
  • Bus pin ±58V voltage tolerance
  • ±30V receiver common-mode input voltage
  • Full range supports 3.3V/5V MCU; SIT1043Q/1 adds support for 1.8V MCU
  • Driver (TXD) dominant timeout
  • Undervoltage protection on VBAT, VCC, and VIO supply pins
  • High-speed CAN, supports 5Mbps CAN with Flexible Data-Rate
  • Sleep mode INH output pin with power disable function
  • Junction temperature range -40°C to 150°C with built-in over-temperature protection
  • Typical TXD-to-RXD loop delay ~100ns
  • High EMI immunity
  • Unpowered node does not disturb the bus
  • SIT1043QT and SIT1043QTK feature common-mode stabilization output pin SPLIT
  • RoHS-compliant lead-free package available

Applications

AI Translation
  • Body Control Module
  • Automotive Gateway
  • Advanced Driver Assistance Systems (ADAS)
  • Infotainment