SIT SIT1028QTK/3V3
| Manufacturer |
SIT
Asian Brands |
| MPN | SIT1028QTK/3V3 |
| LCSC Part # | C7433973 |
| Packaging | DFN3x3-8 |
| Customer # | |
| Key Attributes | Built-in High Voltage LDO Local Interconnect Network (LIN) Transceiver |
| Description | Transceiver 5.5V~28V 20Kbps Full-Duplex DFN3x3-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Packaging | DFN3x3-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
63
63
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5479 | $ 0.55 |
10+ | $ 0.4877 | $ 4.88 |
30+ | $ 0.4569 | $ 13.71 |
100+ | $ 0.4276 | $ 42.76 |
500+ | $ 0.4106 | $ 205.30 |
1,000+ | $ 0.4013 | $ 401.30 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$