YONGYUTAI NC7ST08M5X
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | NC7ST08M5X |
| LCSC Part # | C7433854 |
| Packaging | SOT-153 |
| Customer # | |
| Key Attributes | TinyLogic HST 2-Input AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-153 | |
| number of channels | 2 | |
| Current - Output High(IOH) | 2mA | |
| Input Logic Level - High | 2V | |
| Propagation Delay | 6ns@5V,15pF | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 2mA | |
| Series | 7ST | |
| Output Logic Level - Low | 100mV | |
| Output Logic Level - High | 4.4V~4.5V | |
| Features | - | |
| Quiescent Current | 10uA | |
| Input Logic Level - Low | 800mV | |
| Input Number | 2 | |
| Logic Type | AND Gate |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The N C 7 S T 0 8 M 5 X is a single 2−Input high performance CMOS AND Gate, with TTL−compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL−compatible inputs facilitate TTL to NMOS / CMOS interfacing. Device performance is similar to MM74HCT but with 1/2 the output current drive of HC / HCT.
Features
- Ultra Small MicroPak Leadless Package
- High Speed: tpD = 6 ns (Typ), VCC = 5 Vz, CL = 15 pF, TA = 25°C
- Low Quiescent Power: ICC < 1 μA Typ, VCC = 5.5 V
- Balanced Output Drive: 2 mA IOL, -2 mA IOH
- TTL−compatible Inputs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0532 | $ 0.53 |
| 100+ | $ 0.0421 | $ 4.21 |
| 300+ | $ 0.0365 | $ 10.95 |
| 3,000+ | $ 0.0323 | $ 96.90 |
| 6,000+ | $ 0.029 | $ 174.00 |
| 9,000+ | $ 0.0273 | $ 245.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-153 | |
| number of channels | 2 | |
| Current - Output High(IOH) | 2mA | |
| Input Logic Level - High | 2V | |
| Propagation Delay | 6ns@5V,15pF | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 2mA | |
| Series | 7ST | |
| Output Logic Level - Low | 100mV | |
| Output Logic Level - High | 4.4V~4.5V | |
| Features | - | |
| Quiescent Current | 10uA | |
| Input Logic Level - Low | 800mV | |
| Input Number | 2 | |
| Logic Type | AND Gate |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The N C 7 S T 0 8 M 5 X is a single 2−Input high performance CMOS AND Gate, with TTL−compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL−compatible inputs facilitate TTL to NMOS / CMOS interfacing. Device performance is similar to MM74HCT but with 1/2 the output current drive of HC / HCT.
Features
- Ultra Small MicroPak Leadless Package
- High Speed: tpD = 6 ns (Typ), VCC = 5 Vz, CL = 15 pF, TA = 25°C
- Low Quiescent Power: ICC < 1 μA Typ, VCC = 5.5 V
- Balanced Output Drive: 2 mA IOL, -2 mA IOH
- TTL−compatible Inputs
C7433854 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



