JSCJ CJ2309A
| Manufacturer | JSCJAsian Brands |
| MPN | CJ2309A |
| LCSC Part # | C7433254 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 2A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 240mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 380pF | |
| Gate Charge(Qg) | 12nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CJ2309A uses advanced trench technology to provide excellent RDS(on). This device is suitable for use as a uni-directional or bi-directional load switch.
Features
AI Translation
- RoHS-compliant devices available
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
In-Stock: 64,800
64,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.062 | $ 0.62 |
| 100+ | $ 0.05 | $ 5.00 |
| 300+ | $ 0.044 | $ 13.20 |
| 3,000+ | $ 0.0395 | $ 118.50 |
| 6,000+ | $ 0.036 | $ 216.00 |
| 9,000+ | $ 0.0342 | $ 307.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| RDS(on) | 240mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 380pF | |
| Gate Charge(Qg) | 12nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CJ2309A uses advanced trench technology to provide excellent RDS(on). This device is suitable for use as a uni-directional or bi-directional load switch.
Features
AI Translation
- RoHS-compliant devices available
- Ultra-low gate charge
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



