MCC MMBD4148CA-TP
| Manufacturer | |
| MPN | MMBD4148CA-TP |
| LCSC Part # | C7433199 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | SOT-23 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount package, ideal for automated assembly
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free, "green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliance)
In-Stock: 6,120
6,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0162 | $ 0.32 |
| 200+ | $ 0.0158 | $ 3.16 |
| 600+ | $ 0.0156 | $ 9.36 |
| 2,000+ | $ 0.0154 | $ 30.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount package, ideal for automated assembly
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free, "green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliance)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

