Amicc A-SI2020R6AGHB1C-C01-2T
| Manufacturer | AmiccAsian Brands |
| MPN | A-SI2020R6AGHB1C-C01-2T |
| LCSC Part # | C7433065 |
| Packaging | 2020 |
| Customer # | |
| Key Attributes | LED Built-in IC Type - Top view Full-color 2020 Package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Packaging | 2020 | |
| Luminous Intensity | R:57mcd~140mcd;G:180mcd~450mcd;B:36mcd~90mcd | |
| Length | 2mm | |
| ESD Withstand Voltage | R:2000V;G:2000V;B:2000V | |
| Width | 2mm | |
| Installation method | Top-mount | |
| Lens Color | - | |
| Forward Current | R:5mA;G:5mA;B:5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | R:615nm~630nm;G:515nm~535nm;B:460nm~475nm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Top SMD integrated with high quality external control single line serial cascade constant current IC.
- Support for singe wire communication, serial connection.
- Constant current output current 5mA.
- Grayscale adjustable circuit 256 grayscale adjustable.
- Display data double latch, transfer data does not affect display.
- Single line data transmission, unlimited cascade.
- Built-in high-precision oscillator.
- Display maximum refresh rate up to 4.5Khz.
- Pb-free
- RoHS compliant
Applications
AI Translation
- Full color LED string light, LED full color module
- LED super hard and soft lights, LED appearance / scene lighting
- LED point light source, LED pixel screen
- LED shaped screen, Electrical equipment Marquee
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2172 | $ 1.09 |
| 50+ | $ 0.1721 | $ 8.61 |
| 150+ | $ 0.1527 | $ 22.91 |
| 500+ | $ 0.1286 | $ 64.30 |
| 2,000+ | $ 0.1068 | $ 213.60 |
| 4,000+ | $ 0.1004 | $ 401.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



