TONYU DY-ITR1150
| Manufacturer | TONYUAsian Brands |
| MPN | DY-ITR1150 |
| LCSC Part # | C7433010 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | Opposed (slot-type) photoelectric switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TONYU | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 15mm | |
| Slit Width | 1.5mm | |
| Length | 20.5mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Transmissive (slot-type) photoelectric switch. (A transmissive sensor)
Features
AI Translation
- High reliability
- Fast response time
- High resolution
- High sensitivity
- Cut-off visible wavelength λP = 940nm
- Pb free
- RoHS compliant
Applications
AI Translation
- Mouse (Mouse Copier)
- Encoder Disc (Switch Scanner)
- Non-contact Switching
- Smart Appliances
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1927 | $ 0.96 |
| 50+ | $ 0.1513 | $ 7.57 |
| 150+ | $ 0.1336 | $ 20.04 |
| 450+ | $ 0.1114 | $ 50.13 |
| 2,550+ | $ 0.1016 | $ 259.08 |
| 4,950+ | $ 0.0957 | $ 473.72 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TONYU | |
| Packaging | DIP-4 | |
| Operating Temperature | -25℃~+85℃ | |
| Slot Width | 15mm | |
| Slit Width | 1.5mm | |
| Length | 20.5mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Transmissive (slot-type) photoelectric switch. (A transmissive sensor)
Features
AI Translation
- High reliability
- Fast response time
- High resolution
- High sensitivity
- Cut-off visible wavelength λP = 940nm
- Pb free
- RoHS compliant
Applications
AI Translation
- Mouse (Mouse Copier)
- Encoder Disc (Switch Scanner)
- Non-contact Switching
- Smart Appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



