TONYU DY-IRMA385-T5-W1-F1
| Manufacturer | TONYUAsian Brands |
| MPN | DY-IRMA385-T5-W1-F1 |
| LCSC Part # | C7433009 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 37.9kHz 12m ±35° 200uA 2.5V~5.5V SMD-3P Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | TONYU | |
| Packaging | SMD-3P | |
| Frequency - Center | 37.9kHz | |
| Transmission Distance | 12m | |
| Viewing Angle | ±35° | |
| Operating Temperature | -20℃~+70℃ | |
| Current - Supply | 200uA | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DY-IRMA385-T5-W1-F1 integrates a high-speed, high-sensitivity PIN photodiode and a low-power, high-gain preamplifier IC in a shielded package, designed for use as a receiver in infrared remote control systems.
Features
AI Translation
- Module package, internal shielding
- Operating voltage: 2.7 - 5.5V
- High immunity to variable frequency, EMI, and optical interference
- Output compatible with TTL and CMOS levels, active low
- Lead-free
- RoHS compliant
Applications
AI Translation
- DVD
- TV
- Set-top box
- Fan, etc.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.204 | $ 1.02 |
| 50+ | $ 0.1583 | $ 7.92 |
| 150+ | $ 0.1387 | $ 20.81 |
| 500+ | $ 0.1142 | $ 57.10 |
| 2,500+ | $ 0.1124 | $ 281.00 |
| 5,000+ | $ 0.1058 | $ 529.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



