KNSCHA KN3M65017D
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | KN3M65017D |
| LCSC Part # | C7432998 |
| Package | TO-247-3 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.7kV 7A TO-247-3 |
| Description | N-Channel 1.7kV 7A 62W Through Hole TO-247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KNSCHA | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
27
27
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0023 $ 2.8522 | $ 2.85 |
10+ | $ 2.5573 $ 2.4295 | $ 24.30 |
30+ | $ 2.2782 $ 2.1643 | $ 64.93 |
120+ | $ 1.993 $ 1.8934 | $ 227.21 |
480+ | $ 1.8648 $ 1.7716 | $ 850.37 |
1,020+ | $ 1.809 $ 1.7186 | $ 1752.97 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$