MINGSTAR TM100605N-152-W
| Manufacturer | MINGSTARAsian Brands |
| MPN | TM100605N-152-W |
| LCSC Part # | C7432811 |
| Packaging | DIP,12.5x12.5x8mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5mH 58mΩ DIP,12.5x12.5x8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MINGSTAR | |
| Packaging | DIP,12.5x12.5x8mm | |
| Current Rating | 2A | |
| Inductance @ Frequency | 1.5mH@1kHz | |
| Impedance @ Frequency | - | |
| Voltage Rating (AC) | - | |
| Voltage Rating - DC | - | |
| Number of Lines | 2 | |
| DC Resistance(DCR) | 58mΩ | |
| Voltage Withstand | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3957 | $ 0.40 |
| 10+ | $ 0.3128 | $ 3.13 |
| 30+ | $ 0.2777 | $ 8.33 |
| 168+ | $ 0.233 | $ 39.14 |
| 504+ | $ 0.2138 | $ 107.76 |
| 1,008+ | $ 0.2011 | $ 202.71 |
Standard Packaging168/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MINGSTAR | |
| Packaging | DIP,12.5x12.5x8mm | |
| Current Rating | 2A | |
| Inductance @ Frequency | 1.5mH@1kHz | |
| Impedance @ Frequency | - | |
| Voltage Rating (AC) | - | |
| Voltage Rating - DC | - | |
| Number of Lines | 2 | |
| DC Resistance(DCR) | 58mΩ | |
| Voltage Withstand | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



