MINGSTAR TM100604N-280-P
| Manufacturer | MINGSTARAsian Brands |
| MPN | TM100604N-280-P |
| LCSC Part # | C7432809 |
| Packaging | DIP,16.5x14.5x13mm |
| Customer # | |
| Key Attributes | FIXED IND 28uH 80mΩ DIP,16.5x14.5x13mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MINGSTAR | |
| Packaging | DIP,16.5x14.5x13mm | |
| Current Rating | 5A | |
| Inductance @ Frequency | 28uH@1kHz | |
| Impedance @ Frequency | - | |
| Voltage Rating (AC) | - | |
| Voltage Rating - DC | - | |
| Number of Lines | 2 | |
| DC Resistance(DCR) | 80mΩ | |
| Voltage Withstand | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 88 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4855 | $ 0.49 |
| 10+ | $ 0.3824 | $ 3.82 |
| 30+ | $ 0.3396 | $ 10.19 |
| 88+ | $ 0.284 | $ 24.99 |
| 528+ | $ 0.2602 | $ 137.39 |
| 968+ | $ 0.246 | $ 238.13 |
Standard Packaging88/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MINGSTAR | |
| Packaging | DIP,16.5x14.5x13mm | |
| Current Rating | 5A | |
| Inductance @ Frequency | 28uH@1kHz | |
| Impedance @ Frequency | - | |
| Voltage Rating (AC) | - | |
| Voltage Rating - DC | - | |
| Number of Lines | 2 | |
| DC Resistance(DCR) | 80mΩ | |
| Voltage Withstand | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 88 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



