MINGSTAR TM100606N-402-B-L
| Manufacturer |
MINGSTAR
Asian Brands |
| Mfr. Part # | TM100606N-402-B-L |
| LCSC Part # | C7432807 |
| Package | DIP,14x14x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4mH 65mΩ DIP,14x14x12.5mm |
| Description | DIP,14x14x12.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MINGSTAR | |
| Package | DIP,14x14x12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 143 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3486 $ 0.3312 | $ 0.33 |
10+ | $ 0.341 $ 0.3240 | $ 3.24 |
30+ | $ 0.3365 $ 0.3197 | $ 9.59 |
143+ | $ 0.3305 $ 0.3140 | $ 44.90 |
Standard Packaging 143/Full
Tray | ||