MINGSTAR TM100605N-472-P
| Manufacturer |
MINGSTAR
Asian Brands |
| Mfr. Part # | TM100605N-472-P |
| LCSC Part # | C7432806 |
| Package | DIP,12x11x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7mH 180mΩ DIP,12x11x12.5mm |
| Description | DIP,12x11x12.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MINGSTAR | |
| Package | DIP,12x11x12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
In-Stock:
36 
36
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5951 $ 0.5654 | $ 0.57 |
10+ | $ 0.4819 $ 0.4579 | $ 4.58 |
36+ | $ 0.4253 $ 0.4041 | $ 14.55 |
108+ | $ 0.3702 $ 0.3517 | $ 37.98 |
504+ | $ 0.3366 $ 0.3198 | $ 161.18 |
1,008+ | $ 0.3197 $ 0.3038 | $ 306.23 |
Standard Packaging 36/Full
Tray | ||
Better price for more quantity?
$