YONGYUTAI BZT52C3V9
| Manufacturer |
YONGYUTAI
Asian Brands |
| Mfr. Part # | BZT52C3V9 |
| LCSC Part # | C7432403 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 3.9V 500mW SOD-123 |
| Description | Zener Diode Independent 3.9V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,700 
1,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0099 | $ 0.50 |
500+ | $ 0.0077 | $ 3.85 |
3,000+ | $ 0.0065 | $ 19.50 |
6,000+ | $ 0.0058 | $ 34.80 |
24,000+ | $ 0.0052 | $ 124.80 |
51,000+ | $ 0.0048 | $ 244.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$