LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FCF25FP-R120E product image
  • FCF25FP-R120E thumbnail 1
  • FCF25FP-R120E thumbnail 2
  • FCF25FP-R120E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FCF25FP-R120ERoHS

Manufacturer
PSAAsian Brands
MPN
FCF25FP-R120E
LCSC Part #
C7432041
Packaging
2512
Customer #
Key Attributes
RES 0.12Ω ±1% 1W 2512
Datasheetpdf iconPSA FCF25FP-R120E
In-Stock: 710
710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0457$ 0.46
100+$ 0.0368$ 3.68
300+$ 0.0323$ 9.69
1,000+$ 0.029$ 29.00
4,000+$ 0.0263$ 105.20
8,000+$ 0.025$ 200.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging2512
Resistance120mΩ
Power(Watts)1W
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece