Jimson MKP474K310A11
| Manufacturer | JimsonAsian Brands |
| MPN | MKP474K310A11 |
| LCSC Part # | C7431918 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | ±10% 470nF Polypropylene Film Through Hole,P=15mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±10% | |
| Capacitance | 470nF | |
| Dielectric Material | Polypropylene Film |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1729 | $ 0.86 |
| 50+ | $ 0.1353 | $ 6.77 |
| 250+ | $ 0.1192 | $ 29.80 |
| 500+ | $ 0.0991 | $ 49.55 |
| 2,500+ | $ 0.0901 | $ 225.25 |
| 5,000+ | $ 0.0848 | $ 424.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

