Jimson MKP335K310A02
| Manufacturer | JimsonAsian Brands |
| MPN | MKP335K310A02 |
| LCSC Part # | C7431911 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | ±10% 3.3uF Polypropylene Film Through Hole,P=27.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=27.5mm | |
| Tolerance | ±10% | |
| Capacitance | 3.3uF | |
| Dielectric Material | Polypropylene Film |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0124 | $ 1.01 |
| 10+ | $ 0.8163 | $ 8.16 |
| 30+ | $ 0.7197 | $ 21.59 |
| 180+ | $ 0.6216 | $ 111.89 |
| 540+ | $ 0.5643 | $ 304.72 |
| 1,080+ | $ 0.5341 | $ 576.83 |
Standard Packaging180/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



