Jimson MKP224K310A09
| Manufacturer | JimsonAsian Brands |
| MPN | MKP224K310A09 |
| LCSC Part # | C7431905 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | ±10% 220nF Polypropylene Film Through Hole,P=10mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±10% | |
| Capacitance | 220nF | |
| Dielectric Material | Polypropylene Film |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.101 | $ 0.51 |
| 50+ | $ 0.0796 | $ 3.98 |
| 150+ | $ 0.0689 | $ 10.34 |
| 500+ | $ 0.0608 | $ 30.40 |
| 2,000+ | $ 0.0544 | $ 108.80 |
| 4,000+ | $ 0.0512 | $ 204.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

