Jimson MKP105K310A05
| Manufacturer | JimsonAsian Brands |
| MPN | MKP105K310A05 |
| LCSC Part # | C7431898 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | ±10% 1uF Polypropylene Film Through Hole,P=22.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=22.5mm | |
| Tolerance | ±10% | |
| Capacitance | 1uF | |
| Dielectric Material | Polypropylene Film |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3352 | $ 1.68 |
| 50+ | $ 0.2623 | $ 13.12 |
| 200+ | $ 0.2311 | $ 46.22 |
| 500+ | $ 0.1921 | $ 96.05 |
| 2,500+ | $ 0.1747 | $ 436.75 |
| 5,000+ | $ 0.1643 | $ 821.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Jimson | |
| Packaging | Through Hole,P=22.5mm | |
| Tolerance | ±10% | |
| Capacitance | 1uF | |
| Dielectric Material | Polypropylene Film |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



