LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HL 1208 product image
  • 1208 thumbnail 1
  • 1208 thumbnail 2
  • 1208 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HL 1208RoHS

Manufacturer
HLAsian Brands
MPN
1208
LCSC Part #
C7431432
Packaging
SOP-8
Customer #
Key Attributes
Single-channel DC motor driver
Datasheetpdf iconHL 1208
In-Stock: 2,040
2,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0539$ 0.54
100+$ 0.0422$ 4.22
300+$ 0.0363$ 10.89
1,000+$ 0.0319$ 31.90
4,000+$ 0.0284$ 113.60
8,000+$ 0.0266$ 212.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerHL
PackagingSOP-8
Number of H-bridges1
FeaturesActive braking function
Technology-
Operating temperature-20℃~+60℃
Voltage - Supply1.8V~8.5V
Quiescent Current(Iq)100nA
Output Current-
Peak Current3A
RDS(on)500mΩ
Interface-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

1208 is a single-channel DC motor driver designed by COMS technology. It integrates H bridge circuit inside. Through different input logic of two signal input terminals, It can realize four functions of motor including positive rotation, reverse rotation, brake and standby. Mainly for toys, electric toothbrush, intelligent lock and other consumer motor applications.

Features

AI Translation
  • Wide operation voltage: VDD = 1.8V to 8.5V (2 to 5 AA or AAA batteries)
  • Low standby current: 0.1uA (typical) @ VDD = 5V
  • Over-temperature protection (OTSD)
  • Low on resistance ~ 0.5ohm(SOP8)
  • ESD 8KV(HBM)

Applications

AI Translation
  • toys
  • electric toothbrush
  • intelligent lock
  • other consumer motor applications