LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAS16J-QX product image
Images for reference only

Nexperia BAS16J-QXRoHS

Manufacturer
MPN
BAS16J-QX
LCSC Part #
C7431423
Packaging
SOD323F
Customer #
Key Attributes
4ns 100V 1 Independent 1.25V@150mA 250mA SOD323F Single Diodes RoHS
Datasheetpdf iconNexperia BAS16J-QX
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0231$ 0.23
100+$ 0.0226$ 2.26
300+$ 0.0222$ 6.66
1,000+$ 0.0219$ 21.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD323F
Reverse Recovery Time (trr)4ns
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Independent
Pd - Power Dissipation550mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)500nA
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified250mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece