LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
SCTF SX5M3.6864B10F20TNN product image
  • SX5M3.6864B10F20TNN thumbnail 1
  • SX5M3.6864B10F20TNN thumbnail 2
  • SX5M3.6864B10F20TNN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX5M3.6864B10F20TNNRoHS

Manufacturer
SCTFAsian Brands
MPN
SX5M3.6864B10F20TNN
LCSC Part #
C7431361
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 3.6864MHz CMOS SMD
Datasheetpdf iconSCTF SX5M3.6864B10F20TNN
In-Stock: 837
837 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6494$ 0.5715$ 0.57
10+$ 0.5241$ 0.4613$ 4.61
30+$ 0.4606$ 0.4054$ 12.16
100+$ 0.3972$ 0.3496$ 34.96
500+$ 0.3597$ 0.3166$ 158.30
1,000+$ 0.3402$ 0.2994$ 299.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSCTF
PackagingSMD5032-4P
Current - Supply10mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency3.6864MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece