SCTF SX3M11.2896B10F20TNN
| Manufacturer | SCTFAsian Brands |
| MPN | SX3M11.2896B10F20TNN |
| LCSC Part # | C7431334 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 11.2896MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 11.2896MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 64
64 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.529$ 0.4656 | $ 0.47 |
| 10+ | $ 0.4267$ 0.3755 | $ 3.76 |
| 30+ | $ 0.374$ 0.3292 | $ 9.88 |
| 100+ | $ 0.3228$ 0.2841 | $ 28.41 |
| 500+ | $ 0.2925$ 0.2574 | $ 128.70 |
| 1,000+ | $ 0.2765$ 0.2434 | $ 243.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 11.2896MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



